This terminal block features 6 positions per level, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed for free hanging applications and has a wire gauge range of 14AWG to 26AWG. The block is RoHS compliant and has a contact plating of tin. It is available in bulk packaging with a pitch of 0.197inch.
Amphenol KR06010100J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.