This terminal block features a 1-level design with 13 positions, a 0.197inch pitch, and a maximum operating temperature of 115°C. It can handle a maximum current of 15A and a maximum voltage of 300V. The block is designed for through-hole mounting and is available in bulk packaging. It is RoHS compliant and features a brass and tin contact plating.
Amphenol KY13015000J0G technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 13 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.