This terminal block from Amphenol features a maximum operating voltage of 300V and a maximum current rating of 15A. It is designed for through hole mounting and is suitable for operating temperatures between -40°C and 115°C. The terminal block is available in bulk packaging and has a wire gauge range of 12AWG to 24AWG. It is compliant with RoHS regulations.
Amphenol KY21015000J0G technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 21 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.