This D-Subminiature connector features 25 female positions with a 2.76mm pitch, a current rating of 7.5A, and a voltage rating of 300V. It is designed for free hanging or panel mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in a tray packaging with 100 pieces per package.
Amphenol L177DFB25S technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Series | DF |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L177DFB25S to view detailed technical specifications.
No datasheet is available for this part.