This D-Subminiature connector features a 25-position, 2-row configuration with a current rating of 7.5A and a voltage rating of 300V. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a gold-plated contact. It is packaged in a tray and has a black color with a gold contact plating.
Amphenol L177DFB25S1BPNRM6 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DF |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L177DFB25S1BPNRM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.