This D-Subminiature connector features a 25-position, 2-row configuration with a current rating of 7.5A and a voltage rating of 300V. It is designed for through-hole mounting and is suitable for operating temperatures ranging from -55°C to 125°C. The connector is plated with gold and features a straight orientation. It is compliant with RoHS regulations and is available in a tray packaging format with a pitch of 2.76mm.
Amphenol L177DFB25ST technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Series | DF |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L177DFB25ST to view detailed technical specifications.
No datasheet is available for this part.