This D-Subminiature connector features a 2-row, 25-position design with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 7.5A and 300V. The connector has a gold-plated contact and a solder termination. It is available in a through-hole package and is RoHS compliant.
Amphenol L177DFB25SU technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Series | DF |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L177DFB25SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.