This 25-position D-Subminiature connector features a 2-row configuration and is rated for 7.5A of current and 300V of voltage. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is through-hole mounted and has a gold-plated contact with a straight orientation. It is packaged in a tray and is RoHS compliant.
Amphenol L177DFBH25SURM8 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Series | DF |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L177DFBH25SURM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.