
This 9-position D-Subminiature female connector features a 2.74mm pitch and is rated for 300V and 7.5A. It has a thermoplastic insulation material and a steel shell with a tin plating. The connector is suitable for free hanging or panel mounting and is available in a tray packaging with 100 pieces per package.
Sign in to ask questions about the Amphenol L177DFE09S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol L177DFE09S technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Series | DF |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol L177DFE09S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.