Amphenol L177HDA26SOL2RM23 technical specifications.
| Body Material | Steel |
| Gender | Receptacle |
| Number of Contacts | 26 |
| Package Quantity | 70 |
| Reach SVHC Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L177HDA26SOL2RM23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
