This 62-position, 3-row female D-subminiature connector features gold-plated signal contacts and a maximum operating temperature of 125°C. It can handle currents up to 3A and is rated for voltages of up to 250V. The connector is available in a tray packaging with 40 pieces per package and is suitable for free-hanging or panel mounting. The connector's operating temperature range is from -55°C to 125°C.
Amphenol L177HDC62S technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Series | HD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.