
9-position D-Subminiature receptacle with straight, through-hole mounting and solder termination. Features a 2.74mm pitch, 2 rows, and 1 port. Copper alloy contacts with gold plating offer a 5A current rating and are suitable for signal applications. Operating temperature range is -55°C to 125°C with a 600V voltage rating. Steel body construction ensures durability.
Amphenol L177TSEH09SOL2RM8 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Receptacle |
| Length | 30.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L177TSEH09SOL2RM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
