Amphenol L17D4K63016 technical specifications.
| Package/Case | Metal |
| Gender | Male |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17D4K63016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.