
26-position male dust cover for electronic connectors, featuring a durable metal package. Designed for general use, this accessory provides protection against dust and environmental contaminants. Supplied in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol L17D4K63026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Gender | Male |
| Number of Positions | 25 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17D4K63026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
