
Amphenol L17D4K63116 technical specifications.
| Package/Case | Metal |
| Gender | Female |
| Number of Positions | 15 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17D4K63116 to view detailed technical specifications.
No datasheet is available for this part.
