Amphenol L17DM53740 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DM53740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.