This Amphenol L17DM series contact features a brass and bronze construction with gold plating, supporting a current rating of 5A and 500mA. It has a male pin contact type and female gender, suitable for cable mount applications. The contact is compliant with RoHS regulations and is available in bulk packaging with 1000 pieces per package.
Amphenol L17DM537401 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Gender | Female |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | L17DM |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DM537401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.