
D-Subminiature Straight Shielded Coax Contact Pin 0.38m(15 in) Gold Signal Pin Flash Gold Shield Cable 58 C/U 50Ohm Inner Solder cup/ Crimp Ferrule
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol L17DM537405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol L17DM537405 technical specifications.
| Contact Gender | Male |
| Current Rating | 500mA |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DM537405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.