D-Subminiature Straight Shielded Coax Contact Socket 0.38m(15 in) Gold Signal Pin Flash Gold Shield Cable 58 C/U 50Ohm Inner Solder cup/ Crimp Ferrule
Checking distributor stock and pricing after the page loads.
Amphenol L17DM537425 technical specifications.
| Contact Gender | Female |
| Current Rating | 500mA |
| Mount | Socket |
| Package Quantity | 1000 |
| RoHS | Compliant |
No datasheet is available for this part.