
AMPHENOL L17DM53744-6 CONTACT, SOLDER, SKT, 20A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol L17DM537446 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | COPPER NICKEL ALLOY, Copper, Copper Alloy, Nickel |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 20A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 22mm |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | L17DM |
| Termination | Solder |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DM537446 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
