This 40A power connector tool features a male contact made from copper, zinc, and brass alloy with a gold-zinc plating. It has a length of 22mm and is available in a bulk packaging quantity of 1000. The tool is lead-free and compliant with ROHS standards.
Amphenol L17DM537451 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper, Zinc, Brass, Copper Alloy |
| Contact Plating | Gold, Zinc |
| Contact Type | Power |
| Current Rating | 40A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 22mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | L17DM |
| Termination | Solder |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DM537451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
