The L17RR 3A stamped contact is a socket mount connector with a current rating of 3A. It features bronze contacts plated with gold and is lead free. The contact type is stamped / formed and is available in a package quantity of 100. The connector is designed for use in signal and power applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Stamped / Formed Contacts |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | L17RR |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
