
The L17RR series contact is a male stamped/formed contact with a gold plating, made from bronze and brass materials. It is lead free and RoHS compliant. The contact is suitable for crimp termination on cable with a maximum wire gauge of 20AWG and a minimum of 24AWG. The contact is available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Stamped / Formed Contacts |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | L17RR |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
