This cable mount contact is a male pin type with a bronze and brass contact material and gold plating. It is designed for use with wire gauges ranging from 20 AWG to 24 AWG. The contact is lead free and RoHS compliant. It is available in a bulk packaging quantity of 100 pieces.
Amphenol L17RRD1M02100 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | L17 RR |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17RRD1M02100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.