D-Subminiature Stamped Signal 3A RR Crimping Pin AWG 20-24 Full 0.38 (15 ) Gold Tape Reel 2000pcs Right Feed
Amphenol L17RRD1M022K technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 2000 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17RRD1M022K to view detailed technical specifications.
No datasheet is available for this part.