
D-Subminiature Stamped Signal 3A RR Crimping Pin AWG 24-28 Full Contact Gold 0.76 (30 ) Gold Bulkpack 100pc/bags
Amphenol L17RRD2M04100 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 100 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17RRD2M04100 to view detailed technical specifications.
No datasheet is available for this part.