D-Subminiature Stamped Signal 3A RR Crimping Pin AWG 24-28 0.38 (15 ) Gold +2 (78 )Sn Bulkpack 100pc/bags
Amphenol L17RRD2M12100 technical specifications.
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 100 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17RRD2M12100 to view detailed technical specifications.
No datasheet is available for this part.