D-Subminiature Right Angle Standard Density SMT 9 Socket Bright Tin Shell Flash Gold V1 Grounding Tab Only M3 Front Screwlock Tube 19pcs
Amphenol L17SM209S714T technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 85°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.37mm |
| RoHS Compliant | Yes |
| Series | SM2 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17SM209S714T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.