This 15-position, 2-row right angle surface mount D-subminiature connector features a voltage rating of 300V and a current rating of 3A. It has a maximum operating temperature of 105°C and a minimum operating temperature of 85°C. The connector is RoHS compliant and has a gold contact plating. It is available in rail or tube packaging with a pitch of 2.74mm and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol L17SM215SB14T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 85°C |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | SM2 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17SM215SB14T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.