D-Subminiature Right Angle Standard Density SMT 15 Socket Bright Tin Shell Flash Gold V1 Grounding Tab-LIF Boardlock (PCB 1.6cm) 4-40 Fixed Front Screwlock Tube 15pcs
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 85°C |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | SM2 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |