
9-position D-Subminiature receptacle with straight, PCB thru-hole mounting and press-fit termination. Features brass signal contacts with gold plating, a 3A current rating, and a 300V voltage rating. Constructed with a steel body and shell, offering a wide operating temperature range of -55°C to 125°C. Includes a bright tin shell plating, 4-40 threaded boardlock, and 4-40 front screwlock for secure mounting. RoHS compliant and UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol L17TF0900112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Series | TF |
| Shell Size | E |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17TF0900112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.