
15-position, 2-row D-Subminiature receptacle with straight, through-hole mounting and a 2.77mm pitch. Features press-fit termination for signal contacts made of gold-plated bronze, rated for 3A current and 300V voltage. Steel body with tin plating ensures durability, operating from -55°C to 125°C. This RoHS compliant component offers a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol L17TF1500111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TF |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 25.5mm |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17TF1500111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.