
15-position, 2-row male D-Subminiature connector with straight, through-hole mounting. Features press-fit termination for PCB integration, a 2.77mm pitch, and a 3A current rating. Contacts are gold-plated bronze for signal transmission, housed in a tin-plated steel body. Operates within a -55°C to 125°C temperature range with a 300V voltage rating and UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol L17TF1510111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TF |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 24.66mm |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17TF1510111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.