25-position, 2-row male D-Subminiature connector with straight, through-hole mounting. Features press-fit termination and a 2.77mm pitch. Contacts are gold-plated bronze for signal transmission, rated for 3A and 300V. Steel body with tin plating, operating temperature range of -55°C to 125°C, and UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol L17TF2510112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TF |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 38.38mm |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17TF2510112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.