
37-position male D-Subminiature connector with straight, through-hole mounting and a 2.77mm pitch. Features brass signal contacts with gold plating, rated for 3A current and 300V voltage. Steel body construction ensures durability, with a flammability rating of UL94 V-0. Operating temperature range spans -55°C to 125°C. Termination is press-fit, suitable for single-port applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol L17TF3710111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 12.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.32mm |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TF |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17TF3710111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
