
15-position D-Subminiature plug kit featuring a male gender and 2 rows of signal contacts. This free-hanging, panel-mount connector boasts gold-plated brass contacts for reliable signal transmission, with a 7.5A current rating and 300V voltage rating. Constructed with a steel shell and tin-plated body, it offers a mating cycle of 100 and operates within a temperature range of -55°C to 85°C. The black housing is UL94 V-0 flammability rated, and the termination method is screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol L717DA15PST2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Tin |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-ST |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 25.37mm |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717DA15PST2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.