This D-Subminiature connector features 15 positions in a 2-row configuration, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 7.5A and a voltage rating of 300V. The connector is designed for free hanging and panel mount applications, with a termination of solder and a contact plating of gold. It is available in a packaging of 100 pieces per tray.
Sign in to ask questions about the Amphenol L717DAG15P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol L717DAG15P technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Series | D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717DAG15P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.