
25-position, 2-row D-Subminiature connector with male solder terminals and a straight orientation. Features brass, gold-plated contacts for signal transmission, a steel shell, and a metal body with black housing. Rated for 300V AC and 7.5A current, with a temperature range of -55°C to 85°C. UL approved and RoHS compliant, this free-hanging or panel-mount connector is supplied in trays.
Amphenol L717DB25P technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | SOD |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 14.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.9mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.35274oz |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717DB25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.