9-position, 2-row D-Subminiature connector featuring straight, male wire wrap termination. This standard density connector boasts a metal body and shell, with gold-plated brass signal contacts for reliable performance. Rated for 300V and 7.5A, it operates within a temperature range of -55°C to 125°C. Mountable via through-hole or panel, it includes tin plating and UL approval.
Amphenol L717DE09PF179 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | D |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Wire Wrap |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717DE09PF179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.