This 25-position right angle D-subminiature connector features a 2.74mm pitch and is rated for 7.5A and 300V. It has a gold-plated contact and is designed for through-hole mounting. The operating temperature range is -55°C to 155°C, and it is compliant with RoHS regulations.
Amphenol L717DFB25P1AMN technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | DF |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717DFB25P1AMN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.