25-position, 2-row D-Subminiature connector with straight, through-hole mounting and solder termination. Features male gender, brass contacts with gold plating, and a 7.5A current rating. Operates across a wide temperature range from -55°C to 155°C with a 300V voltage rating. This standard density connector is supplied in a tray package.
Amphenol L717DFB25POL2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.4mm |
| Gender | Male |
| Length | 52.9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717DFB25POL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.