
The L717DFB25PT is a 25-position D-Subminiature connector with a 2-row configuration. It features a current rating of 7.5A and a voltage rating of 300V. The connector is made of steel with brass contacts plated with gold and has a black color. It is designed for through-hole mounting and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Amphenol L717DFB25PT technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Reach SVHC Compliant | Yes |
| Series | DF |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717DFB25PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.