This 25-position, 2-row D-subminiature connector features a 300V voltage rating and 7.5A current rating. It is designed for free hanging or panel mount applications and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The connector is available in a black color with gold contact plating and has a 2.76mm pitch. It is packaged in a tray and has a straight orientation.
Amphenol L717DFBG25P technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Series | DF |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717DFBG25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.