D-Sub Machined signal 7.5A Right Angle PCB Thru Hole FP 10.3mm Cnt Row Spacing 2.84mm Cnt Tail 0.6mm 25 Pin Bright Tin Shell-Grounding Dimples 0.38 (15 ) Gold M3 Threaded Rear Insert Without Bracket Boardlock
Amphenol L717DFBG25P1BON technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Series | DF |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717DFBG25P1BON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.