D-Sub Machined signal 7.5A Straight PCB Thru Hole Cnt Length 5.5mm (.217in) Cnt 0.6mm (.024in) 25 Pin Bright Tin Shell-Grounding Dimples 0.38 (15 ) Gold 4-40 Standoff With Boardlock
Amphenol L717DFBH25POL2RM5 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Series | DF |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717DFBH25POL2RM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.