This D-Subminiature connector features 50 positions in a right-angle orientation, with a current rating of 7.5A and a voltage rating of 300V. It is designed for through-hole mounting and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The connector is plated with gold and has a black color, with a termination of solder and a packaging of 25 pieces per tray.
Amphenol L717DFD50P1BON technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Series | DF |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717DFD50P1BON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.