This 50-position 3-row D-subminiature connector features a current rating of 7.5A and a voltage rating of 300V. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The connector is designed for through hole, panel mount applications and is available in a package quantity of 25. The contacts are gold plated and have a signal contact type. The connector is packaged in a tray and has a pitch of 2.76mm.
Amphenol L717DFDG50PF179A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Series | DF |
| Termination | Wire Wrap |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717DFDG50PF179A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.