The L717HDAH26POL2RM8 is a 26-position D-Subminiature connector with a current rating of 3A and a voltage rating of 250V. It features gold-plated signal contacts and a termination of solder. This connector is designed for through hole mounting and is available in a tray packaging with 50 pieces per package. The L717HDAH26POL2RM8 is compliant with RoHS regulations and has an operating temperature range of -55°C to 155°C.
Amphenol L717HDAH26POL2RM8 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.29mm |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717HDAH26POL2RM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.