
High-density D-Subminiature connector with 15 positions and 3 rows. Features male, straight, through-hole mounting with solder termination. Brass signal contacts are gold plated for reliable connectivity. Steel shell and body construction, with glass insulation, rated for 250V and 3A current. Operates across a wide temperature range from -55°C to 155°C.
Amphenol L717HDE15POL2 technical specifications.
| Body Material | Steel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Glass |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HD |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717HDE15POL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
