15-position, 2-row D-Subminiature plug connector featuring right-angle mounting and solder termination. This signal connector offers a 5A current rating and a 250V voltage rating, with brass contacts plated in gold for reliable performance. Operating across a wide temperature range from -55°C to 155°C, it is designed for through-hole mounting and is RoHS compliant.
Sign in to ask questions about the Amphenol L717SDA15PA4CH4F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol L717SDA15PA4CH4F technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.3mm |
| Length | 39.14mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717SDA15PA4CH4F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
